


LT3508HUF#TRPBF | |
|---|---|
DigiKey Part Number | LT3508HUF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3508HUF#TRPBF |
Description | IC REG BUCK ADJ 1.4A DL 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.4A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3508HUF#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 35.28V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 920kHz ~ 1.06MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 24-QFN (4x4) |
Voltage - Input (Min) 3.7V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.50.80118 | kr.127,002.95 |
| Unit Price without VAT: | kr.50.80118 |
|---|---|
| Unit Price with VAT: | kr.63.50148 |

