


LT3508EUF#PBF | |
|---|---|
DigiKey Part Number | LT3508EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3508EUF#PBF |
Description | IC REG BUCK ADJ 1.4A DL 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.4A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3508EUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35.28V | |
Current - Output | ||
Frequency - Switching | 920kHz ~ 1.06MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.94000 | kr.66.94 |
| 10 | kr.52.28900 | kr.522.89 |
| 91 | kr.44.83549 | kr.4,080.03 |
| 182 | kr.43.30005 | kr.7,880.61 |
| 273 | kr.42.53103 | kr.11,610.97 |
| 546 | kr.41.40342 | kr.22,606.27 |
| 1.001 | kr.40.58210 | kr.40,622.68 |
| Unit Price without VAT: | kr.66.94000 |
|---|---|
| Unit Price with VAT: | kr.83.67500 |











