


LT3507IUHF#PBF | |
|---|---|
DigiKey Part Number | LT3507IUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3507IUHF#PBF |
Description | IC REG QD BUCK/LINEAR 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (1), Linear (LDO) (1) 900kHz ~ 1.1MHz 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LT3507IUHF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (1) | |
Number of Outputs | 4 | |
Frequency - Switching | 900kHz ~ 1.1MHz | |
Voltage/Current - Output 1 | 0.8V ~ 32.4V, 2.4A | |
Voltage/Current - Output 2 | 0.8V ~ 32.4V, 1.5A | |
Voltage/Current - Output 3 | 0.8V ~ 32.4V, 1.5A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 4V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-WFQFN Exposed Pad | |
Supplier Device Package | 38-QFN (5x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.69000 | kr.100.69 |
| 10 | kr.79.63600 | kr.796.36 |
| 52 | kr.71.05154 | kr.3,694.68 |
| 104 | kr.68.47144 | kr.7,121.03 |
| 260 | kr.65.74800 | kr.17,094.48 |
| 520 | kr.64.10648 | kr.33,335.37 |
| Unit Price without VAT: | kr.100.69000 |
|---|---|
| Unit Price with VAT: | kr.125.86250 |

