


LT3506AEDHD#PBF | |
|---|---|
DigiKey Part Number | LT3506AEDHD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3506AEDHD#PBF |
Description | IC REG BUCK ADJ 1.6A DL 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 1.6A 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3506AEDHD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DFN (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.80000 | kr.59.80 |
| 10 | kr.46.52700 | kr.465.27 |
| 73 | kr.40.28000 | kr.2,940.44 |
| 146 | kr.38.80151 | kr.5,665.02 |
| 292 | kr.37.58425 | kr.10,974.60 |
| 511 | kr.36.76061 | kr.18,784.67 |
| 1.022 | kr.35.90457 | kr.36,694.47 |
| Unit Price without VAT: | kr.59.80000 |
|---|---|
| Unit Price with VAT: | kr.74.75000 |

