


LT3502AEMS#PBF | |
|---|---|
DigiKey Part Number | LT3502AEMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3502AEMS#PBF |
Description | IC REG BUCK ADJ 500MA 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT3502AEMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.62000 | kr.44.62 |
| 10 | kr.34.34300 | kr.343.43 |
| 50 | kr.30.22740 | kr.1,511.37 |
| 100 | kr.28.95300 | kr.2,895.30 |
| 250 | kr.27.60784 | kr.6,901.96 |
| 500 | kr.26.79664 | kr.13,398.32 |
| 1.000 | kr.26.12921 | kr.26,129.21 |
| 2.500 | kr.25.42478 | kr.63,561.95 |
| Unit Price without VAT: | kr.44.62000 |
|---|---|
| Unit Price with VAT: | kr.55.77500 |




