



LT3496EFE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3496EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3496EFE#PBF |
Description | IC LED DRVR RGLTR PWM 1A 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1A (Switch) 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3496EFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | 1A (Switch) | |
Frequency | 330kHz ~ 2.1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.47000 | kr.72.47 |
| 10 | kr.56.74500 | kr.567.45 |
| 50 | kr.50.45880 | kr.2,522.94 |
| 100 | kr.48.51110 | kr.4,851.11 |
| 250 | kr.46.45572 | kr.11,613.93 |
| 500 | kr.45.21666 | kr.22,608.33 |
| 1.000 | kr.44.19661 | kr.44,196.61 |
| Unit Price without VAT: | kr.72.47000 |
|---|---|
| Unit Price with VAT: | kr.90.58750 |

