Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 225mA (Switch) 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 225mA (Switch) 8-WFDFN Exposed Pad
Introducing Power by Linear

LT3494AEDDB#TRMPBF

DigiKey Part Number
505-LT3494AEDDB#TRMPBFTR-ND - Tape & Reel (TR)
505-LT3494AEDDB#TRMPBFCT-ND - Cut Tape (CT)
505-LT3494AEDDB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3494AEDDB#TRMPBF
Description
IC REG BOOST ADJ 225MA 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.3V 1 Output 225mA (Switch) 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3494AEDDB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V (Switch)
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.726
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.02000kr.32.02
10kr.24.41500kr.244.15
25kr.22.50520kr.562.63
100kr.20.40820kr.2,040.82
250kr.20.06932kr.5,017.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.19.36922kr.9,684.61
1.000kr.18.85810kr.18,858.10
1.500kr.18.60216kr.27,903.24
2.500kr.18.31856kr.45,796.40
3.500kr.18.15290kr.63,535.15
Manufacturers Standard Package
Unit Price without VAT:kr.32.02000
Unit Price with VAT:kr.40.02500