Buck Switching Regulator IC Positive Adjustable 0.78V 1 Output 1.2A 6-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.78V 1 Output 1.2A 6-WFDFN Exposed Pad
Introducing Power by Linear

LT3493EDCB#TRMPBF

DigiKey Part Number
505-LT3493EDCB#TRMPBFTR-ND - Tape & Reel (TR)
505-LT3493EDCB#TRMPBFCT-ND - Cut Tape (CT)
505-LT3493EDCB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3493EDCB#TRMPBF
Description
IC REG BUCK ADJ 1.2A 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.78V 1 Output 1.2A 6-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT3493EDCB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.6V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34.2V
Current - Output
Frequency - Switching
750kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.458
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.54.72000kr.54.72
10kr.42.45100kr.424.51
25kr.39.38520kr.984.63
100kr.36.30190kr.3,630.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.33.44346kr.16,721.73
1.000kr.32.64697kr.32,646.97
1.500kr.32.24817kr.48,372.26
Manufacturers Standard Package
Unit Price without VAT:kr.54.72000
Unit Price with VAT:kr.68.40000