



LT3480HMSE#PBF | |
|---|---|
DigiKey Part Number | LT3480HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3480HMSE#PBF |
Description | IC REG BUCK ADJ 2A 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.79V 1 Output 2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3480HMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.51000 | kr.87.51 |
| 10 | kr.68.96200 | kr.689.62 |
| 50 | kr.61.54020 | kr.3,077.01 |
| 100 | kr.59.24220 | kr.5,924.22 |
| 250 | kr.56.81572 | kr.14,203.93 |
| 500 | kr.55.35342 | kr.27,676.71 |
| 1.000 | kr.54.14979 | kr.54,149.79 |
| Unit Price without VAT: | kr.87.51000 |
|---|---|
| Unit Price with VAT: | kr.109.38750 |

