


LT3477EUF#PBF | |
|---|---|
DigiKey Part Number | 505-LT3477EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3477EUF#PBF |
Description | IC LED DRIVER RGLTR PWM 3A 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 3A (Switch) 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3477EUF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 25V | |
Voltage - Output | - | |
Current - Output / Channel | 3A (Switch) | |
Frequency | 200kHz ~ 3.5MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.17000 | kr.64.17 |
| 10 | kr.50.05100 | kr.500.51 |
| 91 | kr.42.87110 | kr.3,901.27 |
| 182 | kr.41.39187 | kr.7,533.32 |
| 273 | kr.40.65103 | kr.11,097.73 |
| 546 | kr.39.56463 | kr.21,602.29 |
| 1.001 | kr.38.77335 | kr.38,812.12 |
| Unit Price without VAT: | kr.64.17000 |
|---|---|
| Unit Price with VAT: | kr.80.21250 |











