Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 200mA SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 200mA SOT-23-8 Thin, TSOT-23-8
Introducing Power by Linear

LT3470ITS8#TRMPBF

DigiKey Part Number
LT3470ITS8#TRMPBFTR-ND - Tape & Reel (TR)
LT3470ITS8#TRMPBFCT-ND - Cut Tape (CT)
LT3470ITS8#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3470ITS8#TRMPBF
Description
IC REG BUCK ADJ 200MA TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 200mA SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LT3470ITS8#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.099
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.61.79000kr.61.79
10kr.48.13500kr.481.35
25kr.44.72200kr.1,118.05
100kr.41.51590kr.4,151.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.38.10946kr.19,054.73
1.000kr.37.22295kr.37,222.95
1.500kr.36.77904kr.55,168.56
Manufacturers Standard Package
Unit Price without VAT:kr.61.79000
Unit Price with VAT:kr.77.23750