



LT3467AES6#TRMPBF | |
|---|---|
DigiKey Part Number | LT3467AES6#TRMPBFTR-ND - Tape & Reel (TR) LT3467AES6#TRMPBFCT-ND - Cut Tape (CT) LT3467AES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3467AES6#TRMPBF |
Description | IC REG BST FLYBACK ADJ TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.255V 1 Output 1.1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT3467AES6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.67000 | kr.41.67 |
| 10 | kr.32.02800 | kr.320.28 |
| 25 | kr.29.62160 | kr.740.54 |
| 100 | kr.26.97450 | kr.2,697.45 |
| 250 | kr.26.85732 | kr.6,714.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.24.95148 | kr.12,475.74 |
| 1.000 | kr.24.32533 | kr.24,325.33 |
| 1.500 | kr.24.01163 | kr.36,017.44 |
| 2.500 | kr.23.66423 | kr.59,160.57 |
| Unit Price without VAT: | kr.41.67000 |
|---|---|
| Unit Price with VAT: | kr.52.08750 |




