



LT3461AES6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3461AES6#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3461AES6#TRMPBFCT-ND - Cut Tape (CT) 505-LT3461AES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3461AES6#TRMPBF |
Description | IC REG BOOST ADJ 300MA TSOT23-6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.255V 1 Output 300mA (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT3461AES6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.29000 | kr.39.29 |
| 10 | kr.30.16300 | kr.301.63 |
| 25 | kr.27.87800 | kr.696.95 |
| 100 | kr.25.36250 | kr.2,536.25 |
| 250 | kr.25.18504 | kr.6,296.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.23.44096 | kr.11,720.48 |
| 1.000 | kr.22.84611 | kr.22,846.11 |
| 1.500 | kr.22.54834 | kr.33,822.51 |
| 2.500 | kr.22.21830 | kr.55,545.75 |
| Unit Price without VAT: | kr.39.29000 |
|---|---|
| Unit Price with VAT: | kr.49.11250 |










