


LT3092ITS8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3092ITS8#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3092ITS8#TRMPBFCT-ND - Cut Tape (CT) 505-LT3092ITS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3092ITS8#TRMPBF |
Description | IC CURRENT SOURCE 1% TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Source Regulator 200mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3092ITS8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Source | |
Sensing Method | - | |
Accuracy | ±1% | |
Voltage - Input | 1.2V ~ 40V | |
Current - Output | 200mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.10000 | kr.44.10 |
| 10 | kr.29.24800 | kr.292.48 |
| 25 | kr.25.38480 | kr.634.62 |
| 100 | kr.21.01310 | kr.2,101.31 |
| 250 | kr.18.86720 | kr.4,716.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.68000 | kr.8,840.00 |
| Unit Price without VAT: | kr.44.10000 |
|---|---|
| Unit Price with VAT: | kr.55.12500 |




