



LT3083IT#PBF | |
|---|---|
DigiKey Part Number | 505-LT3083IT#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3083IT#PBF |
Description | IC REG LINEAR POS ADJ 3A TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT3083IT#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.51V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 50.5 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 85dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.08000 | kr.90.08 |
| 10 | kr.71.05800 | kr.710.58 |
| 50 | kr.63.44360 | kr.3,172.18 |
| 100 | kr.61.08560 | kr.6,108.56 |
| 250 | kr.58.59684 | kr.14,649.21 |
| 500 | kr.57.09712 | kr.28,548.56 |
| 1.000 | kr.55.86243 | kr.55,862.43 |
| Unit Price without VAT: | kr.90.08000 |
|---|---|
| Unit Price with VAT: | kr.112.60000 |


