



LT3065MPMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3065MPMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3065MPMSE#PBF |
Description | IC REG LIN POS ADJ 500MA 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3065MPMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.51V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 25 mA | |
PSRR | 85dB (120Hz) | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.71000 | kr.96.71 |
| 10 | kr.76.48500 | kr.764.85 |
| 37 | kr.69.63162 | kr.2,576.37 |
| 111 | kr.65.53387 | kr.7,274.26 |
| 259 | kr.63.13243 | kr.16,351.30 |
| 518 | kr.61.55199 | kr.31,883.93 |
| 1.036 | kr.60.25059 | kr.62,419.61 |
| Unit Price without VAT: | kr.96.71000 |
|---|---|
| Unit Price with VAT: | kr.120.88750 |











