


| LT3062MPDCB#TRMPBF | |
|---|---|
| DigiKey Part Number | LT3062MPDCB#TRMPBFTR-ND - Tape & Reel (TR) LT3062MPDCB#TRMPBFCT-ND - Cut Tape (CT) LT3062MPDCB#TRMPBFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LT3062MPDCB#TRMPBF | 
| Description | IC REG LIN POS ADJ 200MA 8-DFN | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-DFN (2x3) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LT3062MPDCB#TRMPBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 45V | |
| Voltage - Output (Min/Fixed) | 0.6V | |
| Voltage - Output (Max) | ||
| Voltage Dropout (Max) | 0.53V @ 200mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 90 µA | |
| Current - Supply (Max) | 10 mA | |
| PSRR | 85dB (120Hz) | |
| Control Features | Soft Start | |
| Protection Features | Over Current, Over Temperature, Reverse Polarity | |
| Operating Temperature | -55°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-WFDFN Exposed Pad | |
| Supplier Device Package | 8-DFN (2x3) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.65.34000 | kr.65.34 | 
| 10 | kr.44.43500 | kr.444.35 | 
| 25 | kr.38.98360 | kr.974.59 | 
| 100 | kr.32.81600 | kr.3,281.60 | 
| 250 | kr.30.15988 | kr.7,539.97 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.30.16000 | kr.15,080.00 | 
| Unit Price without VAT: | kr.65.34000 | 
|---|---|
| Unit Price with VAT: | kr.81.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark