


LT3060ETS8-5#TRMPBF | |
|---|---|
DigiKey Part Number | LT3060ETS8-5#TRMPBFTR-ND - Tape & Reel (TR) LT3060ETS8-5#TRMPBFCT-ND - Cut Tape (CT) LT3060ETS8-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3060ETS8-5#TRMPBF |
Description | IC REG LINEAR 5V 100MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3060ETS8-5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.51V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 67dB (120Hz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.33000 | kr.27.33 |
| 10 | kr.20.71700 | kr.207.17 |
| 25 | kr.19.06360 | kr.476.59 |
| 100 | kr.17.24080 | kr.1,724.08 |
| 250 | kr.16.82292 | kr.4,205.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.84828 | kr.7,924.14 |
| 1.000 | kr.15.41728 | kr.15,417.28 |
| 1.500 | kr.15.20146 | kr.22,802.19 |
| 2.500 | kr.14.96230 | kr.37,405.75 |
| 3.500 | kr.14.82244 | kr.51,878.54 |
| Unit Price without VAT: | kr.27.33000 |
|---|---|
| Unit Price with VAT: | kr.34.16250 |









