Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LT3050IMSE#PBF | |
|---|---|
DigiKey Part Number | LT3050IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3050IMSE#PBF |
Description | IC REG LIN POS ADJ 100MA 12MSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3050IMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 5.2 mA | |
PSRR | 85dB (120Hz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.81000 | kr.37.81 |
| 10 | kr.28.95400 | kr.289.54 |
| 37 | kr.25.96162 | kr.960.58 |
| 111 | kr.24.17045 | kr.2,682.92 |
| 259 | kr.23.12120 | kr.5,988.39 |
| 518 | kr.22.43027 | kr.11,618.88 |
| 1.036 | kr.21.86163 | kr.22,648.65 |
| 2.516 | kr.21.27809 | kr.53,535.67 |
| Unit Price without VAT: | kr.37.81000 |
|---|---|
| Unit Price with VAT: | kr.47.26250 |



