


LT3032IDE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3032IDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3032IDE#PBF |
Description | IC REG LINEAR POS/NEG ADJ 14-DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive and Negative Adjustable 2 Output 150mA, 150mA 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3032IDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | ±20V | |
Voltage - Output (Min/Fixed) | ±1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ) | |
Current - Output | ||
PSRR | 68dB (120Hz), 54dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerWFDFN | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.53000 | kr.52.53 |
| 10 | kr.40.72100 | kr.407.21 |
| 91 | kr.34.69868 | kr.3,157.58 |
| 182 | kr.33.45824 | kr.6,089.40 |
| 273 | kr.32.83703 | kr.8,964.51 |
| 546 | kr.31.92601 | kr.17,431.60 |
| 1.001 | kr.31.26226 | kr.31,293.52 |
| Unit Price without VAT: | kr.52.53000 |
|---|---|
| Unit Price with VAT: | kr.65.66250 |










