


LT3032EDE-5#PBF | |
|---|---|
DigiKey Part Number | 505-LT3032EDE-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3032EDE-5#PBF |
Description | IC REG LIN 5V 150MA/150MA 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive and Negative Fixed 2 Output 150mA, 150mA 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3032EDE-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | ±20V | |
Voltage - Output (Min/Fixed) | ±5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ) | |
Current - Output | ||
PSRR | 68dB (120Hz), 54dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerWFDFN | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.17000 | kr.46.17 |
| 10 | kr.35.62900 | kr.356.29 |
| 91 | kr.30.25637 | kr.2,753.33 |
| 182 | kr.29.14978 | kr.5,305.26 |
| 273 | kr.28.59560 | kr.7,806.60 |
| 546 | kr.27.78266 | kr.15,169.33 |
| 1.001 | kr.27.19055 | kr.27,217.74 |
| Unit Price without VAT: | kr.46.17000 |
|---|---|
| Unit Price with VAT: | kr.57.71250 |



