


LT3027EMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT3027EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3027EMSE#PBF |
Description | IC REG LINEAR POS ADJ 10MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 100mA 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3027EMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 100mA, 0.45V @ 100mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.44000 | kr.37.44 |
| 10 | kr.24.86400 | kr.248.64 |
| 50 | kr.19.55460 | kr.977.73 |
| 100 | kr.17.86110 | kr.1,786.11 |
| 250 | kr.17.67988 | kr.4,419.97 |
| Unit Price without VAT: | kr.37.44000 |
|---|---|
| Unit Price with VAT: | kr.46.80000 |

