Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 100mA 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 100mA 10-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3027EDD#PBF

DigiKey Part Number
505-LT3027EDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT3027EDD#PBF
Description
IC REG LIN POS ADJ 100MA 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 100mA 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3027EDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.45V @ 100mA, 0.45V @ 100mA
Current - Output
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.42.05000kr.42.05
10kr.32.35600kr.323.56
25kr.29.93040kr.748.26
121kr.26.96612kr.3,262.90
363kr.25.55386kr.9,276.05
605kr.25.03150kr.15,144.06
1.089kr.24.51648kr.26,698.45
2.541kr.23.90902kr.60,752.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.42.05000
Unit Price with VAT:kr.52.56250