


LT3020IDD#PBF | |
|---|---|
DigiKey Part Number | LT3020IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3020IDD#PBF |
Description | IC REG LIN POS ADJ 100MA 8-DFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3020IDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 0.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.285V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 3.5 mA | |
PSRR | 64dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.90000 | kr.38.90 |
| 10 | kr.29.83500 | kr.298.35 |
| 25 | kr.27.56920 | kr.689.23 |
| 121 | kr.24.80496 | kr.3,001.40 |
| 363 | kr.23.48758 | kr.8,525.99 |
| 605 | kr.23.00048 | kr.13,915.29 |
| 1.089 | kr.22.52012 | kr.24,524.41 |
| 2.541 | kr.21.95320 | kr.55,783.08 |
| Unit Price without VAT: | kr.38.90000 |
|---|---|
| Unit Price with VAT: | kr.48.62500 |

