



LT3013EFE#PBF | |
|---|---|
DigiKey Part Number | LT3013EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3013EFE#PBF |
Description | IC REG LIN POS ADJ 16-TSSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3013EFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.62V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 18 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Enable, Frequency Control, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.80000 | kr.50.80 |
| 10 | kr.39.31900 | kr.393.19 |
| 95 | kr.33.39063 | kr.3,172.11 |
| 190 | kr.32.20111 | kr.6,118.21 |
| 285 | kr.31.60537 | kr.9,007.53 |
| 570 | kr.30.73189 | kr.17,517.18 |
| 1.045 | kr.30.09547 | kr.31,449.77 |
| Unit Price without VAT: | kr.50.80000 |
|---|---|
| Unit Price with VAT: | kr.63.50000 |


