


LT3009ESC8#TRMPBF | |
|---|---|
DigiKey Part Number | LT3009ESC8#TRMPBFTR-ND - Tape & Reel (TR) LT3009ESC8#TRMPBFCT-ND - Cut Tape (CT) LT3009ESC8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3009ESC8#TRMPBF |
Description | IC REG LIN POS ADJ 20MA SC-70-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA SC-70-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3009ESC8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 72dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.049", 1.25mm Width) | |
Supplier Device Package | SC-70-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.25000 | kr.22.25 |
| 10 | kr.16.75700 | kr.167.57 |
| 25 | kr.15.37280 | kr.384.32 |
| 100 | kr.13.85600 | kr.1,385.60 |
| 250 | kr.13.37956 | kr.3,344.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.69604 | kr.6,348.02 |
| 1.000 | kr.12.33705 | kr.12,337.05 |
| 1.500 | kr.12.15729 | kr.18,235.94 |
| 2.500 | kr.11.95808 | kr.29,895.20 |
| 3.500 | kr.11.84169 | kr.41,445.92 |
| 5.000 | kr.11.72966 | kr.58,648.30 |
| Unit Price without VAT: | kr.22.25000 |
|---|---|
| Unit Price with VAT: | kr.27.81250 |


