Linear Voltage Regulator IC Positive Fixed 1 Output 20mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA 6-DFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3009EDC-3.3#TRMPBF

DigiKey Part Number
LT3009EDC-3.3#TRMPBFTR-ND - Tape & Reel (TR)
LT3009EDC-3.3#TRMPBFCT-ND - Cut Tape (CT)
LT3009EDC-3.3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3009EDC-3.3#TRMPBF
Description
IC REG LINEAR 3.3V 20MA 6-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT3009EDC-3.3#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 20mA
Current - Output
Current - Quiescent (Iq)
6 µA
Current - Supply (Max)
1 mA
PSRR
61dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.396
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.94000kr.21.94
10kr.16.52200kr.165.22
25kr.15.15760kr.378.94
100kr.13.66210kr.1,366.21
250kr.13.19228kr.3,298.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.12.89392kr.6,446.96
1.000kr.12.52930kr.12,529.30
1.500kr.12.34677kr.18,520.15
2.500kr.12.14440kr.30,361.00
3.500kr.12.02618kr.42,091.63
5.000kr.11.91245kr.59,562.25
Manufacturers Standard Package
Unit Price without VAT:kr.21.94000
Unit Price with VAT:kr.27.42500