
LT1999MPMS8-50#PBF | |
|---|---|
DigiKey Part Number | LT1999MPMS8-50#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1999MPMS8-50#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1999MPMS8-50#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3V/µs | |
-3db Bandwidth | 1.2 MHz | |
Current - Input Bias | 137.5 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 5.8mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.81000 | kr.93.81 |
| 10 | kr.74.08600 | kr.740.86 |
| 50 | kr.66.19820 | kr.3,309.91 |
| 100 | kr.63.75600 | kr.6,375.60 |
| 250 | kr.61.17708 | kr.15,294.27 |
| 500 | kr.59.62308 | kr.29,811.54 |
| 1.000 | kr.58.34441 | kr.58,344.41 |
| Unit Price without VAT: | kr.93.81000 |
|---|---|
| Unit Price with VAT: | kr.117.26250 |


