Similar

LT1994HDD#PBF | |
|---|---|
DigiKey Part Number | LT1994HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1994HDD#PBF |
Description | IC OPAMP DIFF 1 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1994HDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 65V/µs | |
Gain Bandwidth Product | 70 MHz | |
Current - Input Bias | 18 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 14.8mA | |
Voltage - Supply Span (Min) | 2.375 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.70000 | kr.40.70 |
| 10 | kr.31.26300 | kr.312.63 |
| 25 | kr.28.90400 | kr.722.60 |
| 121 | kr.26.02719 | kr.3,149.29 |
| 363 | kr.24.65595 | kr.8,950.11 |
| 605 | kr.24.14906 | kr.14,610.18 |
| 1.089 | kr.23.64893 | kr.25,753.68 |
| 2.541 | kr.23.05900 | kr.58,592.92 |
| Unit Price without VAT: | kr.40.70000 |
|---|---|
| Unit Price with VAT: | kr.50.87500 |












