
LT1991HDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT1991HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1991HDD#PBF |
Description | IC OPAMP PGA 1 CIRCUIT 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1991HDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 560 kHz | |
-3db Bandwidth | 110 kHz | |
Current - Input Bias | 2.5 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 130µA | |
Current - Output / Channel | 21 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.30000 | kr.44.30 |
| 10 | kr.34.10500 | kr.341.05 |
| 25 | kr.31.56600 | kr.789.15 |
| 121 | kr.28.46521 | kr.3,444.29 |
| 363 | kr.26.98846 | kr.9,796.81 |
| 605 | kr.26.44228 | kr.15,997.58 |
| 1.089 | kr.25.90357 | kr.28,208.99 |
| 2.541 | kr.25.26800 | kr.64,205.99 |
| Unit Price without VAT: | kr.44.30000 |
|---|---|
| Unit Price with VAT: | kr.55.37500 |











