
LT1991CMS#PBF | |
|---|---|
DigiKey Part Number | LT1991CMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1991CMS#PBF |
Description | IC OPAMP PGA 1 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1991CMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 560 kHz | |
-3db Bandwidth | 110 kHz | |
Current - Input Bias | 2.5 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 130µA | |
Current - Output / Channel | 21 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.76000 | kr.33.76 |
| 10 | kr.25.74600 | kr.257.46 |
| 50 | kr.22.54740 | kr.1,127.37 |
| 100 | kr.21.55530 | kr.2,155.53 |
| 250 | kr.20.50808 | kr.5,127.02 |
| 500 | kr.19.87718 | kr.9,938.59 |
| 1.000 | kr.19.35777 | kr.19,357.77 |
| 2.500 | kr.18.80960 | kr.47,024.00 |
| Unit Price without VAT: | kr.33.76000 |
|---|---|
| Unit Price with VAT: | kr.42.20000 |

