



LT1977EFE#PBF | |
|---|---|
DigiKey Part Number | 505-LT1977EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1977EFE#PBF |
Description | IC REG BUCK ADJ 1.5A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 1.5A (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1977EFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 55.2V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.87000 | kr.86.87 |
| 10 | kr.68.44100 | kr.684.41 |
| 95 | kr.58.93537 | kr.5,598.86 |
| 190 | kr.57.02837 | kr.10,835.39 |
| 285 | kr.56.07344 | kr.15,980.93 |
| 570 | kr.54.67293 | kr.31,163.57 |
| 1.045 | kr.53.65322 | kr.56,067.61 |
| Unit Price without VAT: | kr.86.87000 |
|---|---|
| Unit Price with VAT: | kr.108.58750 |

