


LT1965IDD-1.8#PBF | |
|---|---|
DigiKey Part Number | LT1965IDD-1.8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1965IDD-1.8#PBF |
Description | IC REG LINEAR 1.8V 1.1A 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.1A 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1965IDD-1.8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.49V @ 1.1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.1 mA | |
Current - Supply (Max) | 40 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.21000 | kr.52.21 |
| 10 | kr.40.38700 | kr.403.87 |
| 25 | kr.37.43800 | kr.935.95 |
| 121 | kr.33.84149 | kr.4,094.82 |
| 363 | kr.32.12733 | kr.11,662.22 |
| 605 | kr.31.49372 | kr.19,053.70 |
| 1.089 | kr.30.86860 | kr.33,615.91 |
| Unit Price without VAT: | kr.52.21000 |
|---|---|
| Unit Price with VAT: | kr.65.26250 |



