Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1964IS5-BYP#TRMPBF

DigiKey Part Number
505-LT1964IS5-BYP#TRMPBFTR-ND - Tape & Reel (TR)
505-LT1964IS5-BYP#TRMPBFCT-ND - Cut Tape (CT)
505-LT1964IS5-BYP#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1964IS5-BYP#TRMPBF
Description
IC REG LINEAR NEG ADJ TSOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1964IS5-BYP#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-20V
Voltage - Output (Min/Fixed)
-1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.49V @ 200mA
Current - Output
PSRR
54dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.089
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.30000kr.35.30
10kr.26.96700kr.269.67
25kr.24.88920kr.622.23
100kr.22.60470kr.2,260.47
250kr.22.33216kr.5,583.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.20.85866kr.10,429.33
1.000kr.20.31835kr.20,318.35
1.500kr.20.04775kr.30,071.62
2.500kr.19.74794kr.49,369.85
Manufacturers Standard Package
Unit Price without VAT:kr.35.30000
Unit Price with VAT:kr.44.12500