Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1963AEST-2.5#TRPBF

DigiKey Part Number
LT1963AEST-2.5#TRPBFTR-ND - Tape & Reel (TR)
LT1963AEST-2.5#TRPBFCT-ND - Cut Tape (CT)
LT1963AEST-2.5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1963AEST-2.5#TRPBF
Description
IC REG LIN 2.5V 1.5A SOT-223-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
LT1963AEST-2.5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 1.5A
Current - Output
Current - Quiescent (Iq)
1.5 mA
Current - Supply (Max)
120 mA
PSRR
63dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.300
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.45.07000kr.45.07
10kr.34.76100kr.347.61
25kr.32.17840kr.804.46
100kr.29.33820kr.2,933.82
250kr.29.31696kr.7,329.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.25.94454kr.51,889.08
Manufacturers Standard Package
Unit Price without VAT:kr.45.07000
Unit Price with VAT:kr.56.33750