


LT1963AES8-1.8#PBF | |
|---|---|
DigiKey Part Number  | 505-LT1963AES8-1.8#PBF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LT1963AES8-1.8#PBF  | 
Description  | IC REG LINEAR 1.8V 1.5A 8-SO  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SO  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LT1963AES8-1.8#PBF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 20V  | |
Voltage - Output (Min/Fixed)  | 1.8V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.55V @ 1.5A  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 1.5 mA  | |
Current - Supply (Max)  | 120 mA  | |
PSRR  | 63dB (120Hz)  | |
Control Features  | Enable  | |
Protection Features  | Over Current, Over Temperature, Reverse Polarity  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 8-SO  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.49.54000 | kr.49.54 | 
| 10 | kr.33.08800 | kr.330.88 | 
| 25 | kr.28.80760 | kr.720.19 | 
| 100 | kr.23.96610 | kr.2,396.61 | 
| 300 | kr.21.17910 | kr.6,353.73 | 
| 500 | kr.20.72000 | kr.10,360.00 | 
| Unit Price without VAT: | kr.49.54000 | 
|---|---|
| Unit Price with VAT: | kr.61.92500 | 













