


LT1963AES8-1.5#PBF | |
|---|---|
DigiKey Part Number | 505-LT1963AES8-1.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1963AES8-1.5#PBF |
Description | IC REG LINEAR 1.5V 1.5A 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1963AES8-1.5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 120 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.07000 | kr.45.07 |
| 10 | kr.34.76100 | kr.347.61 |
| 25 | kr.32.17840 | kr.804.46 |
| 100 | kr.29.33820 | kr.2,933.82 |
| 300 | kr.27.75423 | kr.8,326.27 |
| 500 | kr.27.16856 | kr.13,584.28 |
| 1.000 | kr.26.49713 | kr.26,497.13 |
| Unit Price without VAT: | kr.45.07000 |
|---|---|
| Unit Price with VAT: | kr.56.33750 |





