


LT1963AEQ-2.5#TRPBF | |
|---|---|
DigiKey Part Number | LT1963AEQ-2.5#TRPBFTR-ND - Tape & Reel (TR) LT1963AEQ-2.5#TRPBFCT-ND - Cut Tape (CT) LT1963AEQ-2.5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1963AEQ-2.5#TRPBF |
Description | IC REG LINEAR 2.5V 1.5A DDPAK-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1963AEQ-2.5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 120 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.66000 | kr.52.66 |
| 10 | kr.40.83100 | kr.408.31 |
| 25 | kr.37.86760 | kr.946.69 |
| 100 | kr.34.82620 | kr.3,482.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.31.65155 | kr.23,738.66 |
| 1.500 | kr.30.96409 | kr.46,446.13 |
| Unit Price without VAT: | kr.52.66000 |
|---|---|
| Unit Price with VAT: | kr.65.82500 |






