Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 16-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 16-TSSOP-EP
16 TSSOP EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1963AEFE-2.5#PBF

DigiKey Part Number
LT1963AEFE-2.5#PBF-ND
Manufacturer
Manufacturer Product Number
LT1963AEFE-2.5#PBF
Description
IC REG LIN 2.5V 1.5A 16-TSSOP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT1963AEFE-2.5#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 1.5A
Current - Output
Current - Quiescent (Iq)
1.5 mA
Current - Supply (Max)
120 mA
PSRR
63dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.52.66000kr.52.66
10kr.40.83100kr.408.31
95kr.34.70916kr.3,297.37
190kr.33.48032kr.6,361.26
285kr.32.86519kr.9,366.58
570kr.31.96286kr.18,218.83
1.045kr.31.30579kr.32,714.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.52.66000
Unit Price with VAT:kr.65.82500