



LT1941EFE#PBF | |
|---|---|
DigiKey Part Number | 505-LT1941EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1941EFE#PBF |
Description | IC REG BUCK BST ADJ TRPL 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, SEPIC Switching Regulator IC Positive or Negative Adjustable 0.628V 3 Output 1.5A (Switch), 2A (Switch), 3A (Switch) 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1941EFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25V, 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.40000 | kr.110.40 |
| 10 | kr.87.69200 | kr.876.92 |
| 50 | kr.78.59520 | kr.3,929.76 |
| 100 | kr.75.77690 | kr.7,577.69 |
| 250 | kr.72.80200 | kr.18,200.50 |
| 500 | kr.71.00894 | kr.35,504.47 |
| Unit Price without VAT: | kr.110.40000 |
|---|---|
| Unit Price with VAT: | kr.138.00000 |

