
LT1880CS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1880CS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1880CS5#TRMPBFCT-ND - Cut Tape (CT) 505-LT1880CS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1880CS5#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1880CS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.55V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 150 pA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.10000 | kr.37.10 |
| 10 | kr.28.40100 | kr.284.01 |
| 25 | kr.26.23200 | kr.655.80 |
| 100 | kr.23.84240 | kr.2,384.24 |
| 250 | kr.23.61096 | kr.5,902.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.22.01710 | kr.11,008.55 |
| 1.000 | kr.21.45234 | kr.21,452.34 |
| 1.500 | kr.21.16932 | kr.31,753.98 |
| 2.500 | kr.20.85588 | kr.52,139.70 |
| Unit Price without VAT: | kr.37.10000 |
|---|---|
| Unit Price with VAT: | kr.46.37500 |


