LT1817CGN#PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 612
Unit Price: kr.50.41000
Datasheet
Voltage Feedback Amplifier 4 Circuit 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1817CGN#PBF

DigiKey Part Number
LT1817CGN#PBF-ND
Manufacturer
Manufacturer Product Number
LT1817CGN#PBF
Description
IC OPAMP VFB 4 CIRCUIT 16SSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 4 Circuit 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1817CGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
1500V/µs
Gain Bandwidth Product
220 MHz
-3db Bandwidth
350 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
200 µV
Current - Supply
6.5mA (x4 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types