


LT1809CS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1809CS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1809CS6#TRMPBFCT-ND - Cut Tape (CT) 505-LT1809CS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1809CS6#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1809CS6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 350V/µs | |
Gain Bandwidth Product | 180 MHz | |
-3db Bandwidth | 320 MHz | |
Current - Input Bias | 12.5 µA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 15mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.64000 | kr.38.64 |
| 10 | kr.29.61700 | kr.296.17 |
| 25 | kr.27.36360 | kr.684.09 |
| 100 | kr.24.88800 | kr.2,488.80 |
| 250 | kr.24.69324 | kr.6,173.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.22.99626 | kr.11,498.13 |
| 1.000 | kr.22.41074 | kr.22,410.74 |
| 1.500 | kr.22.11761 | kr.33,176.42 |
| 2.500 | kr.21.79274 | kr.54,481.85 |
| Unit Price without VAT: | kr.38.64000 |
|---|---|
| Unit Price with VAT: | kr.48.30000 |

