Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1802IS#PBF

DigiKey Part Number
LT1802IS#PBF-ND
Manufacturer
Manufacturer Product Number
LT1802IS#PBF
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1802IS#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
25V/µs
Gain Bandwidth Product
70 MHz
Current - Input Bias
25 nA
Voltage - Input Offset
700 µV
Current - Supply
1.6mA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.3 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 401
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.89.57000kr.89.57
10kr.70.64000kr.706.40
55kr.62.71236kr.3,449.18
110kr.60.42855kr.6,647.14
275kr.58.01800kr.15,954.95
550kr.56.56495kr.31,110.72
1.045kr.55.44986kr.57,945.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.89.57000
Unit Price with VAT:kr.111.96250