
LT1800CS8#PBF | |
|---|---|
DigiKey Part Number | LT1800CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1800CS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1800CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 23V/µs | |
Gain Bandwidth Product | 70 MHz | |
Current - Input Bias | 400 nA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 1.8mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.32000 | kr.29.32 |
| 10 | kr.22.29300 | kr.222.93 |
| 25 | kr.20.52720 | kr.513.18 |
| 100 | kr.18.58720 | kr.1,858.72 |
| 300 | kr.17.50460 | kr.5,251.38 |
| 500 | kr.17.10432 | kr.8,552.16 |
| 1.000 | kr.16.64528 | kr.16,645.28 |
| 2.500 | kr.16.16088 | kr.40,402.20 |
| Unit Price without VAT: | kr.29.32000 |
|---|---|
| Unit Price with VAT: | kr.36.65000 |

