
LT1791ACS#PBF | |
|---|---|
DigiKey Part Number  | LT1791ACS#PBF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LT1791ACS#PBF  | 
Description  | IC TRANSCEIVER FULL 1/1 14SO  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 1/1 Transceiver Full RS422, RS485 14-SO  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LT1791ACS#PBF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Type  | Transceiver  | |
Protocol  | RS422, RS485  | |
Number of Drivers/Receivers  | 1/1  | |
Duplex  | Full  | |
Receiver Hysteresis  | 20 mV  | |
Data Rate  | 250kbps  | |
Voltage - Supply  | 4.75V ~ 5.25V  | |
Operating Temperature  | 0°C ~ 70°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 14-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 14-SO  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.59.71000 | kr.59.71 | 
| 10 | kr.40.38400 | kr.403.84 | 
| 55 | kr.31.85218 | kr.1,751.87 | 
| 110 | kr.29.31491 | kr.3,224.64 | 
| 275 | kr.26.71989 | kr.7,347.97 | 
| Unit Price without VAT: | kr.59.71000 | 
|---|---|
| Unit Price with VAT: | kr.74.63750 | 



