Instrumentation Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1789CS8-10#PBF

DigiKey Part Number
LT1789CS8-10#PBF-ND
Manufacturer
Manufacturer Product Number
LT1789CS8-10#PBF
Description
IC INST AMP 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1789CS8-10#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.066V/µs
Gain Bandwidth Product
25 kHz
Current - Input Bias
17 nA
Voltage - Input Offset
30 µV
Current - Supply
85µA
Current - Output / Channel
8.5 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.161
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.64.43000kr.64.43
10kr.50.27000kr.502.70
25kr.46.72800kr.1,168.20
100kr.42.83920kr.4,283.92
300kr.40.66910kr.12,200.73
500kr.39.86678kr.19,933.39
1.000kr.38.94702kr.38,947.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.64.43000
Unit Price with VAT:kr.80.53750