
LT1787IS8#PBF | |
|---|---|
DigiKey Part Number | LT1787IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1787IS8#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1787IS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 60µA | |
Current - Output / Channel | 50 µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.05000 | kr.62.05 |
| 10 | kr.48.34700 | kr.483.47 |
| 25 | kr.44.92240 | kr.1,123.06 |
| 100 | kr.41.16040 | kr.4,116.04 |
| 300 | kr.39.06140 | kr.11,718.42 |
| 500 | kr.38.28512 | kr.19,142.56 |
| 1.000 | kr.37.39559 | kr.37,395.59 |
| Unit Price without VAT: | kr.62.05000 |
|---|---|
| Unit Price with VAT: | kr.77.56250 |


