
LT1787CMS8#PBF | |
|---|---|
DigiKey Part Number | LT1787CMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1787CMS8#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1787CMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 60µA | |
Current - Output / Channel | 50 µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.75000 | kr.55.75 |
| 10 | kr.43.30600 | kr.433.06 |
| 50 | kr.38.31260 | kr.1,915.63 |
| 100 | kr.36.76610 | kr.3,676.61 |
| 250 | kr.35.13300 | kr.8,783.25 |
| 500 | kr.34.14870 | kr.17,074.35 |
| 1.000 | kr.33.33852 | kr.33,338.52 |
| Unit Price without VAT: | kr.55.75000 |
|---|---|
| Unit Price with VAT: | kr.69.68750 |


