



LT1764EFE#PBF | |
|---|---|
DigiKey Part Number | LT1764EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1764EFE#PBF |
Description | IC REG LINEAR POS ADJ 3A 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT1764EFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.21V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 200 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.06000 | kr.78.06 |
| 10 | kr.61.29100 | kr.612.91 |
| 95 | kr.52.63800 | kr.5,000.61 |
| 190 | kr.50.90121 | kr.9,671.23 |
| 285 | kr.50.03218 | kr.14,259.17 |
| 570 | kr.48.75700 | kr.27,791.49 |
| 1.045 | kr.47.82807 | kr.49,980.33 |
| Unit Price without VAT: | kr.78.06000 |
|---|---|
| Unit Price with VAT: | kr.97.57500 |

